Search Results for "smbj22ahm3 a i Vishay"
Filters
SMCJ22AHM3_A/I
Vishay
(Intertechnologies)
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL
SMBJ12AHM3_A/I
Vishay
(Intertechnologies)
Silicon Transient Voltage Suppressor Diode 12V 600W 2-Pin DO-214AA
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL
SMBJ22AHE3_A/I
Vishay
(Intertechnologies)
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL