Search Results for "smbj26a Yageo"
Filters
SMBJ26A/TR7
Yageo
Transient Voltage Suppressor Diode 26V 600W 2-Pin DO-214AA
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMBJ26A/TR13
Yageo
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMBJ26A-AT/TR7
Yageo
Trans Voltage Suppressor Diode,
Datasheet
Active
Diode Type:
TRANS VOLTAGE SUPPRESSOR DIODE