This 23-contact circular connector features a wall mount design with a maximum operating voltage of 600VAC. It has a temperature range of -55 to 125°C and is suitable for use in various applications. The connector is designed for solder termination and has a straight body orientation. It is a general-purpose circular connector with a PIN contact gender and a RCP gender.
Amphenol PT00P-16-23PX(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00P-16-23PX(SR) to view detailed technical specifications.
No datasheet is available for this part.