This circular connector features a 6-contact SKT (socket) configuration with a corresponding RCP (receptacle) gender. It utilizes a crimp termination method and has a straight body orientation. The connector is designed for box mount applications and has a temperature range of -65°C to 175°C.
Corsair Electrical Connectors MS27513E10Z98SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27513E10Z98SD to view detailed technical specifications.
No datasheet is available for this part.