
This aluminium cable mount receptacle connector features a single position and a 12mm shell size, with a copper alloy and silver plated contact material. It is manufactured to the military standard MIL-DTL-5015 and is not radiation hardened. The connector is packaged in bulk and has a cadmium and chromate plating, but is not RoHS compliant.
Amphenol 97-3101A-12-5S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-12-5S to view detailed technical specifications.
No datasheet is available for this part.