LAS1-BY-33TSB
Conrad LAS1-BY-33TSB technical specifications.
| Color | Red |
| Contact Type | 3 breakers, 3 makers |
| Durability | 200000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad LAS1-BY-33TSB to view detailed technical specifications.
No datasheet is available for this part.