This 5-contact circular connector features a SKT contact gender and crimp termination method. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for general use and has a single port.
Amphenol ACC03E28-5S(025)(B30)-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03E28-5S(025)(B30)-LC to view detailed technical specifications.
No datasheet is available for this part.