This 8-position, 2-contact crimp terminal connector features a MIL-DTL-26482 series design with a gold-plated copper alloy contact and an anodized aluminium shell. The connector is suitable for military applications and has a crimp termination method. The contact material is copper alloy with a gold plating, and the shell material is aluminium with an anodized finish.
Amphenol 62GB56TG0802PX608760 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 2 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB56TG0802PX608760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.