Search Results for "smcj170ca at HY Electronic"
Filters
SMCJ170CA-AT
Brightking
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMCJ170CA-AT/TR13
Yageo
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 170V 1500W 2-Pin SMC
Datasheet
SMC, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMCJ170CA-AT/TR7
Yageo
Trans Voltage Suppressor Diode,
Datasheet
SMC, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMCJ170CA-AT
Yageo
Trans Voltage Suppressor Diode,
Datasheet
Active
Diode Type:
TRANS VOLTAGE SUPPRESSOR DIODE