The SMCJ20A-H is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 20V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a DO-214AB JEDEC package code and has a maximum power dissipation of 5W.
Bourns SMCJ20A-H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMCJ20A-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.