The SMCJ28CA-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 31.1V and a reverse standoff voltage of 28V. It is designed for surface mount applications and can withstand a peak pulse current of 33.1A and a peak pulse power of 1.5kW. Operating temperature range is from -65°C to 150°C. This device is compliant with RoHS regulations and is part of the SMCJ-HRA series.
Littelfuse SMCJ28CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 33.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ28CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.