Unidirectional TVS Diode, 1.5kW, 350V, DO-214AB, SMT
TVS Diode Uni-Dir 350V 1.5KW SMC DO-214AB
Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
TVS Diode, 350V VRWM, 1500W, DO-214AB, Unidirectional
TVS Diode, Unidirectional, 350V, 1500W, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Transient Voltage Suppressor Diode 350V 1500W 2-Pin SMC
Transient Voltage Suppressor Diode 350V 1500W 2-Pin DO-214AB
Trans Voltage Suppressor Diode,
Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
TVS Diode, 350V, Uni-Directional
TVS Diode, 350V
TVS Diode 350V Uni-Dir Surge Protection