Unidirectional Transient Voltage Suppressor Diode, featuring a 350V repetitive peak reverse voltage and a minimum breakdown voltage of 391V. This SILICON diode element offers a maximum breakdown voltage of 432V and a peak power dissipation of 1500W. Operating across a wide temperature range from -65°C to 150°C, it provides a maximum power dissipation of 6.5W. The component is housed in a DO-214AB JEDEC package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 391 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 432 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |