
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 350V reverse standoff voltage, and 391V minimum breakdown voltage. Features a 567V clamping voltage and 1uA leakage current. This silicon diode is housed in a DO-214AB surface mount package, operating from -65°C to 150°C. RoHS compliant and HALOGEN FREE.
Littelfuse SMCJ350A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 567V |
| Clamping Voltage-Max | 567V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 432V |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 2.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 350V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 391V |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.