Search Results for "smcj58ah Taiwan Semiconductor"
Filters
SMCJ58A
Taiwan Semiconductor
TVS Diode, 1.5kW, 58V, Unidir, DO-214AB, Surface Mount
Datasheet
Volume Production
Package/Case:
DO-214AB
Clamping Voltage:
93.6V
Diode Type:
ZENER
Height:
2.62mm
Distributor
Stock
53+
126+
502+
Quest
2,400
$0.4788
$0.399
$0.3192
SMCJ58A R7
Taiwan Semiconductor
TVS Diode Uni-Dir 58V 1.5kW SMC DO-214AB
Datasheet
Lead-Frame SMT
NRND
Basic Package Type:
Lead-Frame SMT
Package Family Name:
DO-214-AB
Package/Case:
SMC
Package Description:
SMD Plastic Package