The Walsin Y4C3G121B101BT is a 100VDC ceramic array capacitor with a capacitance of 120pF and a tolerance of 0.1pF. It features a 1206 package and is designed for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C and has a flat construction with 8 terminals. It is suitable for use in high-reliability applications due to its excellent performance.
Walsin Y4C3G121B101BT technical specifications.
| Capacitance | 120pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5U |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.65mm |
| Package/Case | 1206 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3G121B101BT to view detailed technical specifications.
No datasheet is available for this part.