The CWN-351-26-0021 is a 26-contact shrouded ejector header from CW Industries. It features a HDR gender and a 2.54mm terminal pitch. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The ejector header has a center slot polarization type and a maximum current rating of 1 ampere per contact. The header has a height of 17.3mm and is suitable for use in applications where a secure and reliable connection is required.
CW Industries CWN-351-26-0021 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1/ContactA |
| Height | 17.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries CWN-351-26-0021 to view detailed technical specifications.
No datasheet is available for this part.