TVS Diode, 1.5kW, 78V, Unidirectional, SMC, 126V Clamp
1.5kW Unidirectional TVS Diode, 78V VRWM, SMC, Surface Mount
TVS Diode 1.5kW 78V Unidirectional DO-214AB Surface Mount
TVS Diode 78V Unidirectional 1.5kW DO-214AB Surface Mount
1.5kW 78V Unidirectional TVS Diode, DO-214AB, SMT
TVS Diode Uni-Dir 78V 1.5KW SMC Surface Mount
TVS DIODE 78V 126V SMC
TVS Diode Uni-Dir 78V 1.5KW SMC SMT
TVS Diode Uni-Dir 78V 1.5KW SMC
1.5kW Unidirectional TVS Diode, 78V, 126V Clamping, DO-214AB
Trans Voltage Suppressor Diode
Zener Diode TransZorb 78V 1.5kW 11.9A SMC Surface Mount
TVS Diode, 1.5kW, 78V VRWM, Unidirectional, SMC
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Zener Diode 78V 11.9A 1.5kW Surface Mount
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R
TVS Diodes - Transient Voltage Suppressors 78V 1.5KW 5% Unidir
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
Zener Diode 78V 11.9A 1.5kW SMC Surface Mount