Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 1.5kW peak pulse power dissipation and a 78V reverse standoff voltage. Offers a clamping voltage of 126V with a maximum breakdown voltage of 95.8V and minimum breakdown voltage of 86.7V. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 11.9A. Packaged in a DO-214AB case, this RoHS compliant component is supplied in tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Onsemi SMCJ78A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMCJ78A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 78V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ78A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
