Search Results for "smcj78caq 13 f Diodes"
Filters
SMCJ78CA-13-F
Diodes
TVS Diode, 1.5kW, 78V VRWM, Bidirectional, SMC
Datasheet
R-PDSO-C2
Active
Package/Case:
SMC
Clamping Voltage:
126V
Clamping Voltage-Max:
126V
Diode Type:
ZENER
Distributor
Stock
14+
56+
206+
979+
Quest
2,835
$0.365
$0.292
$0.2044
$0.1825
SMCJ7.5CAQ-13-F
Diodes
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL
SMCJ48CAQ-13-F
Diodes
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
DUAL