TVS Diode, Bi-Dir, 28V, 3kW, SMC
TVS Diode, Bi-Dir, 28V, 600W, SMB, SMT
TVS Diode, Bi-Dir, 28V, 1.5kW, SMC, SMT
Zener Diode 28V 66A 3kW Surface Mount
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 28V 3000W 6W 2-Pin DO-214AB
TVS Diode, 3000W, 28V, Bidirectional, SMC, DO-214AB
Silicon Bidirectional Transient Voltage Suppressor Diode 28V 3000W 6W DO-214AB
TVS Diode, 28V, Bidirectional
Zener Diode Bidirectional 28V 1uA 600W 150°C Surface Mount
Bidirectional Zener Diode 31.1V 13.2A 600W 150°C Surface Mount
Bidirectional Zener Diode 31.1V 33A 1.5kW Surface Mount
Trans Voltage Suppressor Diode,