
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC (DO-214AB) package, designed for surface mount applications. Features a 28V reverse standoff voltage, with a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. Offers a clamping voltage of 45.4V and a peak pulse power dissipation of 3kW, capable of handling a peak pulse current of 66.1A. Operates across a temperature range of -65°C to 150°C with a low leakage current of 2uA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMDJ28CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 66.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ28CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
