
The SMDJ28CA-HRA is a single-channel Zener diode with a minimum breakdown voltage of 31.1V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on tape and reel. The diode has a peak pulse current of 66.1A and a peak pulse power of 3kW. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Littelfuse SMDJ28CA-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.1A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ28CA-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.