
Bidirectional thyristor surge protection device, 8V DC rated voltage, 20V breakdown voltage, and 15V clamping voltage. Features a 75A max surge current, 250A peak pulse current, and 50mA hold current. This surface mount component, packaged in DO-214AA (SMB), offers ESD protection and operates bidirectionally. It boasts a 150°C max operating temperature and is RoHS compliant.
Stmicroelectronics SMP75-8 technical specifications.
| Capacitance | 60pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.25mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Breakdown Voltage | 20V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP75-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
