
Bidirectional thyristor surge protection device with a 220V repetitive reverse voltage and 150mA hold current. Features a 285V breakdown voltage, 50A max surge current, and 150A peak pulse current. This surface mount component, housed in a DO-214AA package, operates from -55°C to 150°C and offers 25pF capacitance. RoHS compliant and lead-free.
Stmicroelectronics SMTPA220 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 285V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 198V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 198V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| Weight | 0.00388oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTPA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.