The MS27478Y24E4CA is a 56-contact circular panel mount connector from Glenair. It features a straight body orientation and is designed for panel mounting. The connector has 56 terminals and 1 port, with a product length of 18.49mm and a product diameter of 41.3mm. It is rated for operation between -65°C and 175°C, and is terminated using solder. The connector is designed for use in a variety of applications, including those requiring high-reliability connections.
Glenair MS27478Y24E4CA technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 18.49 |
| Product Diameter (mm) | 41.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27478Y24E4CA to view detailed technical specifications.
No datasheet is available for this part.