Search Results for "sr891a470gar kyocera AVX"
Filters
SR211A470GAR
Kyocera
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 47pF C0G
Datasheet
Volume Production
Capacitance:
47pF
Package/Case:
Radial
Dielectric:
C0G
Height:
5.08mm
SR201A470GAR
Kyocera
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 47pF C0G
Datasheet
Volume Production
Capacitance:
47pF
Package/Case:
Radial
Dielectric:
C0G
Height:
5.08mm
SR891A471JAR
Kyocera
CAP CER 470PF 100V NP0 RADIAL
Datasheet
Volume Production
Capacitance:
470pF
Package/Case:
Radial
Height - Seated (Max):
0.26inch
Lead Pitch:
0.2inch