
SPDT snap-action switch with gold contacts, rated for 0.1A at 125VAC and 30VDC. Features a pin plunger actuator, right-angle orientation, and through-hole mounting with PC pin termination. Offers a 1.47N operating force, 0.02-inch pretravel, and 0.02-inch overtravel. Electrical life is 200,000 cycles, with a mechanical life of 30,000,000 cycles. Operates within a temperature range of -25°C to 85°C and is IP40 rated and RoHS compliant.
Omron SS-01D1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
