Omron SS-01GL-E-2D technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 8.158gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL-E-2D to view detailed technical specifications.
No datasheet is available for this part.