
The SS-01GL-ED1 is a basic and snap action switch with a contact material of gold. It has a current rating of 100mA and a maximum operating temperature of 85°C. The switch is rated for 200,000 electrical cycles and 30 million mechanical cycles. It is available in a bulk packaging with 400 pieces per package and meets IP40 ratings.
Omron SS-01GL-ED1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.08N |
| Operating Position | 0.345inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL-ED1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.