Omron SS-01GL12 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-01GL12 to view detailed technical specifications.
No datasheet is available for this part.