
The TMM-113-02-L-D-007 is a 26-position rectangular connector with a 2mm pitch, designed for through hole mounting. It features a gold-plated bronze contact with a gold finish, and is rated for operation between -55°C and 125°C. The connector is lead free and available in a rail/tube packaging configuration.
Samtec TMM-113-02-L-D-007 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Positions Loaded | 25 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | TMM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TMM-113-02-L-D-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.