
The Omron SS-01GL14T is a basic and snap action switch with a current rating of 100mA. It is designed for screw mount applications and features a quick connect termination. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It has a maximum operating voltage of 30V DC and 125V AC.
Omron SS-01GL14T technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.49N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL14T to view detailed technical specifications.
No datasheet is available for this part.
