Omron SS-01GL2D1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-01GL2D1 to view detailed technical specifications.
No datasheet is available for this part.