
Subminiature basic switch featuring a roller lever actuator. Offers SPDT and SPST throw configurations with a 100mA contact current rating and gold contact material. Rated for 125V AC and 30V DC, this switch boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Designed for chassis mount with screw mounting, it operates between -25°C and 85°C and has quick connect termination.
Omron SS-01GL2T technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GL2T to view detailed technical specifications.
No datasheet is available for this part.
