
SPDT snap action switch featuring gold contacts and a stainless steel actuator. Rated for 100mA at 125VAC and 30VDC, with an operating force of 0.5N. Offers 200,000 electrical cycles and 1,000,000 mechanical cycles. Chassis mountable via screw or solder termination, with a straight orientation. Operating temperature range from -25°C to 85°C.
Omron SS-01GLP technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
