
The Omron SS-10D1 is a right angle SPDT switch with a maximum current rating of 10.1A at 250VAC or 14VDC. It features a pin plunger actuator style and PC pins termination style. The switch has a maximum movement differential of 0.12mm and operates within a temperature range of -25°C to 85°C. It is designed for through hole mounting and has a product length of 19.8mm and a product height of 6.4mm.
Omron SS-10D1 technical specifications.
| Actuator Style | Pin Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Maximum Movement Differential (mm) | 0.12 |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 14.1 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.6 |
| Body Length (mm) | 19.8 |
| Body Depth (mm) | 10.6 |
| Body Height (mm) | 6.4 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 10.1@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14V |
| Electrical Life | 50000Cycles |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-10D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.