Omron SS-10GL13-E-2T technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-10GL13-E-2T to view detailed technical specifications.
No datasheet is available for this part.