Omron SS-10GL14 technical specifications.
| Current Rating | 10.1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.