
SPDT/SPST basic switch featuring a roller lever actuator and solder terminals. Rated for 10.1A contact current and 4A current, with a maximum AC voltage rating of 250V and DC voltage rating of 30V. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. Operating force is 0.49N, with differential travel of 0.04 inches and overtravel of 0.039 inches. Suitable for panel, chassis mount, screw, and solder mounting, with an operating temperature range of -25°C to 85°C.
Omron SS-10GL2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
