Omron SS-10GL2D technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
