SPDT snap action switch featuring a 10.1A current rating at 250VAC. Equipped with a hinge lever actuator and quick connect termination, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. Mounting is via chassis screw, with a straight orientation.
Omron SS-10GLT technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.