
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 3A at 125VAC and 30VDC, with a 125V maximum AC voltage rating. Offers a 100,000 cycle electrical life and 1,000,000 cycle mechanical life. Constructed with silver contacts and a straight orientation, it mounts via chassis, screw, or solder termination. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Omron SS-3GL13P technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-3GL13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
