
SPST-NC pin plunger microswitch, rated for 5A at 125V AC and 14V DC. Features a silver contact material, 1.47N operating force, and quick connect termination. Offers a robust mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Designed for chassis mounting with screw terminals, operating within a temperature range of -25°C to 85°C. IP40 rated and RoHS compliant.
Omron SS-5-2T technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
