Omron SS-5-F-2 technical specifications.
| Contact Material | Silver |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
