Omron SS-5-F-3 technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-F-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.