The SS-5-F-3D is a basic and snap action switch with a SPST configuration, rated for 125V AC and operating within a temperature range of -25°C to 85°C. It features a through hole package and meets IP40 ratings. This switch is designed to withstand 200,000 electrical cycles and 30,000,000 mechanical cycles, with an operating force of 50gf. The SS-5-F-3D is RoHS compliant and available in bulk packaging.
Omron SS-5-F-3D technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-F-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.