Omron SS-5GL111D1 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.047inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Position | 0.345inch |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL111D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
