
Snap action switch featuring a hinge roller lever actuator. This SPST (Single Pole Single Throw) switch offers a 5A maximum current rating at 125VAC and 30VDC, with a 4A rating. Constructed with silver contacts and a stainless steel, resin, or polyacetal actuator, it boasts an operating force of 0.49N. Designed for through-hole mounting with PC pins, it operates within a temperature range of -25°C to 85°C and provides 200,000 electrical cycles.
Omron SS-5GL2D1 technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Contact Material | Silver |
| Current Rating | 4A |
| Depth | 24.4mm |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.571inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
