This cable mount housing features a crimp termination method and supports a maximum voltage rating of 600VAC. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. The housing is designed for use with 4 contacts and is suitable for applications requiring a reliable and secure connection.
Positronic PLA04F005C2 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA04F005C2 to view detailed technical specifications.
No datasheet is available for this part.